
BD140G | |
|---|---|
DigiKey Part Number | BD140GOS-ND |
Manufacturer | |
Manufacturer Product Number | BD140G |
Description | TRANS PNP 80V 1.5A TO-126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1.5 A 1.25 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | BD140G Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Packaging Bulk | Power - Max 1.25 W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-126 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥8.17900 | ¥81.79 |
| 100 | ¥5.45570 | ¥545.57 |
| 500 | ¥4.28568 | ¥2,142.84 |
| 1,000 | ¥3.90914 | ¥3,909.14 |
| 2,000 | ¥3.59245 | ¥7,184.90 |
| 5,000 | ¥3.24978 | ¥16,248.90 |
| 10,000 | ¥3.09091 | ¥30,909.10 |






