
BD139-16 | |
|---|---|
DigiKey Part Number | 497-12750-5-ND |
Manufacturer | |
Manufacturer Product Number | BD139-16 |
Description | TRANS NPN 80V 1.5A SOT-32-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1.5 A 1.25 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD139-16 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tube | Power - Max 1.25 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-32-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 50 | ¥2.46120 | ¥123.06 |
| 100 | ¥2.16180 | ¥216.18 |
| 500 | ¥1.63564 | ¥817.82 |
| 1,000 | ¥1.46561 | ¥1,465.61 |
| 2,000 | ¥1.32246 | ¥2,644.92 |
| 5,000 | ¥1.16738 | ¥5,836.90 |
| 10,000 | ¥1.07146 | ¥10,714.60 |
| 50,000 | ¥0.90356 | ¥45,178.00 |








