
BD140-16 | |
|---|---|
DigiKey Part Number | 497-14760-5-ND |
Manufacturer | |
Manufacturer Product Number | BD140-16 |
Description | TRANS PNP 80V 1.5A SOT-32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1.5 A 1.25 W Through Hole SOT-32 |
Datasheet | Datasheet |
EDA/CAD Models | BD140-16 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tube | Power - Max 1.25 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-32 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 50 | ¥2.31560 | ¥115.78 |
| 100 | ¥2.03360 | ¥203.36 |
| 500 | ¥1.53492 | ¥767.46 |
| 1,000 | ¥1.37389 | ¥1,373.89 |
| 2,000 | ¥1.23831 | ¥2,476.62 |
| 5,000 | ¥1.09141 | ¥5,457.05 |
| 10,000 | ¥1.00055 | ¥10,005.50 |
| 50,000 | ¥0.84149 | ¥42,074.50 |










