
MJL4302AG | |
|---|---|
DigiKey Part Number | MJL4302AGOS-ND |
Manufacturer | |
Manufacturer Product Number | MJL4302AG |
Description | TRANS PNP 350V 15A TO-264 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 350 V 15 A 35MHz 230 W Through Hole TO-264 |
Datasheet | Datasheet |
EDA/CAD Models | MJL4302AG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5A, 5V |
Mfr | Power - Max 230 W |
Packaging Tube | Frequency - Transition 35MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-264-3, TO-264AA |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package TO-264 |
Vce Saturation (Max) @ Ib, Ic 1V @ 800mA, 8A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.69000 | ¥61.69 |
| 25 | ¥36.52680 | ¥913.17 |
| 100 | ¥30.52870 | ¥3,052.87 |
| 500 | ¥25.84374 | ¥12,921.87 |







