TS2100S_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-TS2100S_R1_00001TR-ND - Tape & Reel (TR) 3757-TS2100S_R1_00001CT-ND - Cut Tape (CT) 3757-TS2100S_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS2100S_R1_00001 | |
Description | TDI, SKY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-MicroDIP/SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 4 µA @ 100 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MicroDIP/SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.60500 | ¥46.05 |
100 | ¥3.19020 | ¥319.02 |
500 | ¥2.66558 | ¥1,332.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.26857 | ¥2,268.57 |
2,000 | ¥2.02040 | ¥4,040.80 |
5,000 | ¥1.91408 | ¥9,570.40 |
10,000 | ¥1.77230 | ¥17,723.00 |
25,000 | ¥1.75475 | ¥43,868.75 |