CBRLDSH2-100 TR13 PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CBRLDSH2-100TR13PBFREETR-ND - Tape & Reel (TR) 1514-CBRLDSH2-100TR13PBFREECT-ND - Cut Tape (CT) 1514-CBRLDSH2-100TR13PBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CBRLDSH2-100 TR13 PBFREE | |
Description | BRIDGE RECT 1P 100V 2A 4LPDIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-LPDIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 4 µA @ 100 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-LPDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.27200 | ¥62.72 |
100 | ¥4.87550 | ¥487.55 |
500 | ¥4.13242 | ¥2,066.21 |
1,000 | ¥3.36632 | ¥3,366.32 |
2,000 | ¥3.16897 | ¥6,337.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.16899 | ¥12,675.96 |
8,000 | ¥3.01809 | ¥24,144.72 |
12,000 | ¥2.87879 | ¥34,545.48 |
28,000 | ¥2.87327 | ¥80,451.56 |