RH100-25.000-18-F-1010-TR | ||
---|---|---|
DigiKey Part Number | 2151-RH100-25.000-18-F-1010-TR-ND - Tape & Reel (TR) 2151-RH100-25.000-18-F-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-25.000-18-F-1010-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RH100-25.000-18-F-1010-TR | |
Description | CRYSTAL 25.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.04100 | ¥20.41 |
50 | ¥1.84060 | ¥92.03 |
100 | ¥1.63570 | ¥163.57 |
500 | ¥1.55394 | ¥776.97 |
1,000 | ¥1.30850 | ¥1,308.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22674 | ¥3,680.22 |
6,000 | ¥1.18586 | ¥7,115.16 |
15,000 | ¥1.14496 | ¥17,174.40 |