BAV3004W_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-BAV3004W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV3004W_R1_00001CT-ND - Cut Tape (CT) 3757-BAV3004W_R1_00001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV3004W_R1_00001 | |
Description | DIODE GEN PURP 350V 200MA SOD123 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode 350 V 200mA Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65670 | ¥65.67 |
500 | ¥0.54772 | ¥273.86 |
1,000 | ¥0.38059 | ¥380.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32982 | ¥989.46 |
6,000 | ¥0.30595 | ¥1,835.70 |
9,000 | ¥0.25371 | ¥2,283.39 |
30,000 | ¥0.24924 | ¥7,477.20 |
75,000 | ¥0.22387 | ¥16,790.25 |
150,000 | ¥0.19402 | ¥29,103.00 |