Diode 300 V 225mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSBAV3004W

DigiKey Part Number
4786-GSBAV3004WTR-ND - Tape & Reel (TR)
4786-GSBAV3004WCT-ND - Cut Tape (CT)
4786-GSBAV3004WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSBAV3004W
Description
DIODE STANDARD 300V 225MA SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 300 V 225mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Part Status
Active
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
300 V
Package / Case
Current - Average Rectified (Io)
225mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDSW3004-HFComchip Technology13,463641-1788-1-ND¥3.56000Parametric Equivalent
In-Stock: 2,550
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.15000¥11.50
100¥0.71040¥71.04
500¥0.51902¥259.51
1,000¥0.45692¥456.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.37755¥1,132.65
6,000¥0.33746¥2,024.76
9,000¥0.31699¥2,852.91
15,000¥0.29398¥4,409.70
21,000¥0.28033¥5,886.93
30,000¥0.26707¥8,012.10
Manufacturers Standard Package