MIMXRT1042XFP5B | ||
---|---|---|
DigiKey Part Number | 568-MIMXRT1042XFP5B-ND | |
Manufacturer | ||
Manufacturer Product Number | MIMXRT1042XFP5B | |
Description | IC MCU 32BIT 128KB ROM 169LFBGA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M7 RT1040 Microcontroller IC 32-Bit 528MHz 128KB (128K x 8) ROM 169-LFBGA (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | MIMXRT1042XFP5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 528MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SD, SAI, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LCD, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | - | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-LFBGA (9x9) | |
Package / Case | 169-LFBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.42000 | ¥115.42 |
10 | ¥92.26500 | ¥922.65 |
80 | ¥77.92113 | ¥6,233.69 |
520 | ¥77.44304 | ¥40,270.38 |
1,040 | ¥73.11694 | ¥76,041.62 |