
FSD79-8-D | |
|---|---|
DigiKey Part Number | 298-10041-ND |
Manufacturer | |
Manufacturer Product Number | FSD79-8-D |
Description | CONN FERRULE DIN 14AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 14 AWG (2.08mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.08mm²) | |
Length - Overall | 14.50mm | |
Length - Pin | 8.00mm | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.65400 | ¥26.54 |
| 25 | ¥2.58320 | ¥64.58 |
| 50 | ¥2.52880 | ¥126.44 |
| 100 | ¥2.47340 | ¥247.34 |
| 250 | ¥2.40376 | ¥600.94 |
| 500 | ¥2.35200 | ¥1,176.00 |
| 1,000 | ¥2.30139 | ¥2,301.39 |
| 2,500 | ¥2.23603 | ¥5,590.07 |











