AXF6A0012 | ||
---|---|---|
DigiKey Part Number | 255-6436-2-ND - Tape & Reel (TR) 255-6436-1-ND - Cut Tape (CT) 255-6436-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AXF6A0012 | |
Description | CONN HDR 100POS SMD GOLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
10 | ¥28.61000 | ¥286.10 |
25 | ¥27.09760 | ¥677.44 |
50 | ¥26.46700 | ¥1,323.35 |
100 | ¥25.20600 | ¥2,520.60 |
250 | ¥22.05524 | ¥5,513.81 |
500 | ¥21.42508 | ¥10,712.54 |
1,000 | ¥18.27434 | ¥18,274.34 |
2,500 | ¥17.01404 | ¥42,535.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥16.38389 | ¥81,919.45 |