OD4028-12HB | ||
---|---|---|
DigiKey Part Number | 1053-1223-ND | |
Manufacturer | ||
Manufacturer Product Number | OD4028-12HB | |
Description | FAN AXIAL 40X28MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.0 CFM (0.336m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD4028-12HB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 12.0 CFM (0.336m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 37.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 7 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.66000 | ¥120.66 |
10 | ¥115.16100 | ¥1,151.61 |
25 | ¥108.30200 | ¥2,707.55 |
50 | ¥104.18960 | ¥5,209.48 |
200 | ¥95.96400 | ¥19,192.80 |
400 | ¥89.79508 | ¥35,918.03 |
600 | ¥88.42413 | ¥53,054.48 |