DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,247 In Stock | 1 : ¥31.04000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.4 CFM (0.151m³/min) | 0.090 in H2O (22.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.7dB(A) | 380 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.034 lb (15.42 g) | |||
1,371 In Stock | 1 : ¥125.91000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 8.6 CFM (0.241m³/min) | 0.236 in H2O (58.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 30.0dB(A) | 1.26 W | 6700 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.115 lb (52.16 g) | |||
841 In Stock | 1 : ¥556.14000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 18.4 CFM (0.515m³/min) | 0.827 in H2O (206.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 48.0dB(A) | 3.72 W | 11700 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.121 lb (54.88 g) | |||
801 In Stock | 1 : ¥100.98000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 24.3 CFM (0.680m³/min) | 1.206 in H2O (300.4 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 53.1dB(A) | - | 15000 RPM | 2 Wire Leads | - | - | cUL, TUV, UL | 0.111 lb (50.35 g) | |||
884 In Stock | 1 : ¥139.39000 Tray | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 15.8 CFM (0.442m³/min) | 0.509 in H2O (126.8 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 45.0dB(A) | 1.92 W | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
5,083 In Stock 2,880 Factory | 1 : ¥186.99000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 21.8 CFM (0.610m³/min) | 1.431 in H2O (356.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 54.5dB(A) | 6 W | 16000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.104 lb (47.17 g) | |||
609 In Stock | 1 : ¥180.46000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 26.5 CFM (0.742m³/min) | 1.600 in H2O (398.6 Pa) | Ball | Tubeaxial | Auto Restart | 57.0dB | - | 16000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
1,007 In Stock | 1 : ¥138.38000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 11.0 CFM (0.308m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | - | 35.0dB | - | 8000 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
59 In Stock | 1 : ¥167.09000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 31.5 CFM (0.882m³/min) | 3.000 in H2O (747.3 Pa) | Ball | Tubeaxial | Auto Restart | 64.2dB(A) | 10.8 W | 22750 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - |