OD4028-12MB | ||
---|---|---|
DigiKey Part Number | OD4028-12MB-ND | |
Manufacturer | ||
Manufacturer Product Number | OD4028-12MB | |
Description | FAN AXIAL 40X28MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.0 CFM (0.308m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD4028-12MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 11.0 CFM (0.308m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 35.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 7 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.38000 | ¥138.38 |
10 | ¥132.13500 | ¥1,321.35 |
40 | ¥124.26825 | ¥4,970.73 |
80 | ¥119.54863 | ¥9,563.89 |
120 | ¥110.11058 | ¥13,213.27 |
280 | ¥103.03214 | ¥28,849.00 |
520 | ¥101.45908 | ¥52,758.72 |