OD1225-48HB | ||
---|---|---|
DigiKey Part Number | 1053-1135-ND | |
Manufacturer | ||
Manufacturer Product Number | OD1225-48HB | |
Description | FAN AXIAL 120X25MM 48VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD1225-48HB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 120.0 CFM (3.36m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 42.0dB | |
Power (Watts) | 4.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.341 lb (154.67 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 28 ~ 52VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 35°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.42000 | ¥209.42 |
10 | ¥191.26100 | ¥1,912.61 |
25 | ¥183.99760 | ¥4,599.94 |
60 | ¥171.89233 | ¥10,313.54 |
120 | ¥158.57683 | ¥19,029.22 |
300 | ¥156.15580 | ¥46,846.74 |
540 | ¥154.94528 | ¥83,670.45 |