SZNUP1301ML3T1G | ||
---|---|---|
DigiKey Part Number | SZNUP1301ML3T1GOSTR-ND - Tape & Reel (TR) SZNUP1301ML3T1GOSCT-ND - Cut Tape (CT) SZNUP1301ML3T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZNUP1301ML3T1G | |
Description | TVS DIODE SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | SZNUP1301ML3T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 70V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.27900 | ¥127.90 |
500 | ¥1.04358 | ¥521.79 |
1,000 | ¥0.77422 | ¥774.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.65138 | ¥1,954.14 |
6,000 | ¥0.62278 | ¥3,736.68 |
9,000 | ¥0.53862 | ¥4,847.58 |
30,000 | ¥0.52851 | ¥15,855.30 |
75,000 | ¥0.43762 | ¥32,821.50 |
150,000 | ¥0.43089 | ¥64,633.50 |