



MNT-102-BK-G | |
|---|---|
DigiKey Part Number | SAM9042-ND |
Manufacturer | |
Manufacturer Product Number | MNT-102-BK-G |
Description | CONN SHUNT 4POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | MNT-102-BK-G Models |
Category | Height 0.240" (6.10mm) |
Manufacturer Samtec Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 10.0µin (0.25µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Liquid Crystal Polymer (LCP) |
Gender Female Sockets | Current Rating (Amps) 3.9A per Contact |
Number of Positions or Pins (Grid) 4 (2 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.75000 | ¥8.75 |
| 50 | ¥6.73600 | ¥336.80 |
| 100 | ¥5.51120 | ¥551.12 |
| 500 | ¥4.63644 | ¥2,318.22 |
| 1,000 | ¥3.79444 | ¥3,794.44 |











