6 (2 x 3) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (2 x 3) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
MNT-103-BK-G
MNT-103-BK-G

MNT-103-BK-G

DigiKey Part Number
SAM10620-ND
Manufacturer
Manufacturer Product Number
MNT-103-BK-G
Description
CONN SHUNT 6POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 (2 x 3) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
EDA/CAD Models
MNT-103-BK-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.240" (6.10mm)
Manufacturer
Samtec Inc.
Contact Finish
Gold
Series
Contact Finish Thickness
10.0µin (0.25µm)
Packaging
Bulk
Color
Black
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Open Top
Housing Material
Liquid Crystal Polymer (LCP)
Gender
Female Sockets
Current Rating (Amps)
3.9A per Contact
Number of Positions or Pins (Grid)
6 (2 x 3)
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 968
Factory Stock: 538
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.03000¥13.03
50¥10.14760¥507.38
100¥8.22310¥822.31
500¥6.99840¥3,499.20
1,000¥5.86115¥5,861.15
Manufacturers Standard Package