SC-76, SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-76, SOD-323
SC-76, SOD-323

SZMM3Z3V3ST1G

DigiKey Part Number
SZMM3Z3V3ST1GOSTR-ND - Tape & Reel (TR)
SZMM3Z3V3ST1GOSCT-ND - Cut Tape (CT)
SZMM3Z3V3ST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z3V3ST1G
Description
DIODE ZENER 3.3V 300MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±3% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZMM3Z3V3ST1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.60400¥6.04
100¥0.56070¥56.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47136¥1,414.08
6,000¥0.46309¥2,778.54
9,000¥0.45793¥4,121.37
Manufacturers Standard Package