SMMBFJ310LT3G | ||
---|---|---|
DigiKey Part Number | SMMBFJ310LT3GOSTR-ND - Tape & Reel (TR) SMMBFJ310LT3GOSCT-ND - Cut Tape (CT) SMMBFJ310LT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMMBFJ310LT3G | |
Description | RF MOSFET JFET 10V SOT23-3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 10 V 10 mA 12dB SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMMBFJ310LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | - | |
Gain | 12dB | |
Voltage - Test | 10 V | |
Current Rating (Amps) | 60mA | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | - | |
Voltage - Rated | 25 V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.05700 | ¥30.57 |
25 | ¥2.79680 | ¥69.92 |
100 | ¥2.08120 | ¥208.12 |
250 | ¥1.88580 | ¥471.45 |
500 | ¥1.56076 | ¥780.38 |
1,000 | ¥1.17062 | ¥1,170.62 |
2,500 | ¥1.07304 | ¥2,682.60 |
5,000 | ¥1.00800 | ¥5,040.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.94296 | ¥9,429.60 |
30,000 | ¥0.86493 | ¥25,947.90 |
50,000 | ¥0.83241 | ¥41,620.50 |
100,000 | ¥0.81290 | ¥81,290.00 |