
SMMBFJ309LT1G | |
|---|---|
DigiKey Part Number | SMMBFJ309LT1GOSTR-ND - Tape & Reel (TR) SMMBFJ309LT1GOSCT-ND - Cut Tape (CT) SMMBFJ309LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBFJ309LT1G |
Description | RF MOSFET JFET 25V SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBFJ309LT1G Models |
Category | Voltage - Rated 25 V |
Manufacturer onsemi | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Technology JFET | Package / Case TO-236-3, SC-59, SOT-23-3 |
Configuration N-Channel | Supplier Device Package SOT-23-3 (TO-236) |
Current Rating (Amps) 30mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.63700 | ¥16.37 |
| 25 | ¥1.45240 | ¥36.31 |
| 100 | ¥1.24710 | ¥124.71 |
| 250 | ¥1.14920 | ¥287.30 |
| 500 | ¥1.08998 | ¥544.99 |
| 1,000 | ¥1.04136 | ¥1,041.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.96199 | ¥2,885.97 |
| 6,000 | ¥0.93313 | ¥5,598.78 |




