
MMBFJ110 | |
|---|---|
DigiKey Part Number | MMBFJ110TR-ND - Tape & Reel (TR) MMBFJ110CT-ND - Cut Tape (CT) MMBFJ110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ110 |
Description | JFET N-CH 25V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 460 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ110 Models |
Category | Resistance - RDS(On) 18 Ohms |
Manufacturer onsemi | Power - Max 460 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (V(BR)GSS) 25 V | Supplier Device Package SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 10 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 4 V @ 10 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥3.86200 | ¥38.62 |
| 100 | ¥2.48430 | ¥248.43 |
| 500 | ¥1.88770 | ¥943.85 |
| 1,000 | ¥1.69543 | ¥1,695.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.35595 | ¥4,067.85 |
| 6,000 | ¥1.24079 | ¥7,444.74 |



