
SBAW56WT1G | |
|---|---|
DigiKey Part Number | SBAW56WT1GOSTR-ND - Tape & Reel (TR) SBAW56WT1GOSCT-ND - Cut Tape (CT) SBAW56WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAW56WT1G |
Description | DIODE ARRAY GP 70V 200MA SC70-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | SBAW56WT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.89300 | ¥8.93 |
| 100 | ¥0.82690 | ¥82.69 |
| 500 | ¥0.60748 | ¥303.74 |
| 1,000 | ¥0.53652 | ¥536.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30068 | ¥902.04 |
| 6,000 | ¥0.29770 | ¥1,786.20 |
| 9,000 | ¥0.28678 | ¥2,581.02 |
| 15,000 | ¥0.26627 | ¥3,994.05 |
| 21,000 | ¥0.25429 | ¥5,340.09 |





