Direct
Direct
Direct
Similar

SBAS21LT1G | |
|---|---|
DigiKey Part Number | SBAS21LT1GOSTR-ND - Tape & Reel (TR) SBAS21LT1GOSCT-ND - Cut Tape (CT) SBAS21LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAS21LT1G |
Description | DIODE STANDARD 250V 200MA SOT233 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBAS21LT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21E6327HTSA1 | Infineon Technologies | 0 | BAS21E6327HTSA1CT-ND | ¥2.56000 | Direct |
| BAS21E6359HTMA1 | Infineon Technologies | 0 | BAS21E6359HTMA1-ND | ¥0.00000 | Direct |
| BAS21E6433HTMA1 | Infineon Technologies | 0 | 448-BAS21E6433HTMA1TR-ND | ¥0.38717 | Direct |
| BAS20,215 | Nexperia USA Inc. | 503 | 1727-4798-1-ND | ¥1.16000 | Similar |
| BAS21,215 | Nexperia USA Inc. | 91,119 | 1727-2889-1-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.73600 | ¥7.36 |
| 100 | ¥0.45400 | ¥45.40 |
| 500 | ¥0.32816 | ¥164.08 |
| 1,000 | ¥0.28713 | ¥287.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21736 | ¥652.08 |
| 6,000 | ¥0.19282 | ¥1,156.92 |










