RFD16N05SM9A | ||
---|---|---|
DigiKey Part Number | RFD16N05SM9ATR-ND - Tape & Reel (TR) RFD16N05SM9ACT-ND - Cut Tape (CT) RFD16N05SM9ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RFD16N05SM9A | |
Description | MOSFET N-CH 50V 16A TO252AA | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 50 V 16A (Tc) 72W (Tc) Surface Mount TO-252AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 20 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 72W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.37400 | ¥83.74 |
100 | ¥6.51250 | ¥651.25 |
500 | ¥5.51980 | ¥2,759.90 |
1,000 | ¥4.49642 | ¥4,496.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.23287 | ¥10,582.18 |
5,000 | ¥4.03130 | ¥20,156.50 |
12,500 | ¥3.84524 | ¥48,065.50 |