BD9G341AEFJ-LBE2 | ||
---|---|---|
DigiKey Part Number | BD9G341AEFJ-LBE2TR-ND - Tape & Reel (TR) BD9G341AEFJ-LBE2CT-ND - Cut Tape (CT) BD9G341AEFJ-LBE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD9G341AEFJ-LBE2 | |
Description | IC REG BUCK ADJ 3A 8HTSOP-J | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | BD9G341AEFJ-LBE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 76V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 750kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.03000 | ¥42.03 |
10 | ¥37.75500 | ¥377.55 |
25 | ¥35.69320 | ¥892.33 |
100 | ¥30.93490 | ¥3,093.49 |
250 | ¥29.34840 | ¥7,337.10 |
500 | ¥26.33418 | ¥13,167.09 |
1,000 | ¥22.20951 | ¥22,209.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.09902 | ¥52,747.55 |