NVTFS014P04M8LTAG | ||
---|---|---|
DigiKey Part Number | 488-NVTFS014P04M8LTAGTR-ND - Tape & Reel (TR) 488-NVTFS014P04M8LTAGCT-ND - Cut Tape (CT) 488-NVTFS014P04M8LTAGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NVTFS014P04M8LTAG | |
Description | MOSFET P-CH 40V 11.3A/49A 8WDFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 40 V 11.3A (Ta), 49A (Tc) 3.2W (Ta), 61W (Tc) Surface Mount 8-WDFN (3.3x3.3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 420µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1734 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 61W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.72300 | ¥67.23 |
100 | ¥5.23020 | ¥523.02 |
500 | ¥4.43354 | ¥2,216.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.61157 | ¥5,417.35 |
3,000 | ¥3.39987 | ¥10,199.61 |
7,500 | ¥3.23797 | ¥24,284.77 |
10,500 | ¥3.08853 | ¥32,429.56 |