XPN9R614MC,L1XHQ | ||
---|---|---|
DigiKey Part Number | 264-XPN9R614MCL1XHQTR-ND - Tape & Reel (TR) 264-XPN9R614MCL1XHQCT-ND - Cut Tape (CT) 264-XPN9R614MCL1XHQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XPN9R614MC,L1XHQ | |
Description | MOSFET P-CH 40V 40A 8TSON | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 40 V 40A (Ta) 840mW (Ta), 100W (Tc) Surface Mount 8-TSON Advance-WF (3.1x3.1) | |
Datasheet | Datasheet | |
EDA/CAD Models | XPN9R614MC,L1XHQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 840mW (Ta), 100W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance-WF (3.1x3.1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.25000 | ¥82.50 |
100 | ¥6.41640 | ¥641.64 |
500 | ¥5.43852 | ¥2,719.26 |
1,000 | ¥4.43017 | ¥4,430.17 |
2,000 | ¥4.17052 | ¥8,341.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.97190 | ¥19,859.50 |
10,000 | ¥3.89708 | ¥38,970.80 |