NV25256MUW3VTBG | |
---|---|
DigiKey Part Number | 488-NV25256MUW3VTBGTR-ND - Tape & Reel (TR) 488-NV25256MUW3VTBGCT-ND - Cut Tape (CT) 488-NV25256MUW3VTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25256MUW3VTBG |
Description | IC EEPROM 256KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 40 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 40 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.43200 | ¥84.32 |
25 | ¥8.20640 | ¥205.16 |
50 | ¥8.16220 | ¥408.11 |
100 | ¥7.29690 | ¥729.69 |
250 | ¥7.27560 | ¥1,818.90 |
500 | ¥7.16574 | ¥3,582.87 |
1,000 | ¥6.86157 | ¥6,861.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.50241 | ¥19,507.23 |
6,000 | ¥6.38834 | ¥38,330.04 |