
NSVMMUN2235LT1G | |
|---|---|
DigiKey Part Number | NSVMMUN2235LT1GOSTR-ND - Tape & Reel (TR) NSVMMUN2235LT1GOSCT-ND - Cut Tape (CT) NSVMMUN2235LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMUN2235LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMUN2235LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.84300 | ¥8.43 |
| 100 | ¥0.52260 | ¥52.26 |
| 500 | ¥0.37940 | ¥189.70 |
| 1,000 | ¥0.33285 | ¥332.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.27353 | ¥820.59 |
| 6,000 | ¥0.24351 | ¥1,461.06 |
| 9,000 | ¥0.22818 | ¥2,053.62 |
| 15,000 | ¥0.21093 | ¥3,163.95 |
| 21,000 | ¥0.20071 | ¥4,214.91 |
| 30,000 | ¥0.19077 | ¥5,723.10 |
| 75,000 | ¥0.16893 | ¥12,669.75 |
| 150,000 | ¥0.15542 | ¥23,313.00 |
| 300,000 | ¥0.14407 | ¥43,221.00 |






