


SBAT54ALT1G | |
|---|---|
DigiKey Part Number | SBAT54ALT1GOSTR-ND - Tape & Reel (TR) SBAT54ALT1GOSCT-ND - Cut Tape (CT) SBAT54ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBAT54ALT1G |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBAT54ALT1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBAT54A TR PBFREE | Central Semiconductor Corp | 10,930 | 1514-CBAT54ATRPBFREECT-ND | ¥6.37000 | Direct |
| CMPSH-3A TR PBFREE | Central Semiconductor Corp | 7,398 | 1514-CMPSH-3ATRPBFREECT-ND | ¥7.61000 | Similar |
| CMPSH-3AE TR PBFREE | Central Semiconductor Corp | 8,462 | 1514-CMPSH-3AETRPBFREECT-ND | ¥7.44000 | Similar |
| BAT5406E6327HTSA1 | Infineon Technologies | 62,986 | BAT5406E6327HTSA1CT-ND | ¥3.39000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.55500 | ¥15.55 |
| 100 | ¥0.96920 | ¥96.92 |
| 500 | ¥0.71370 | ¥356.85 |
| 1,000 | ¥0.63100 | ¥631.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.48672 | ¥1,460.16 |
| 6,000 | ¥0.43746 | ¥2,624.76 |


