
DTC123JKAT146 | |
|---|---|
DigiKey Part Number | DTC123JKAT146TR-ND - Tape & Reel (TR) DTC123JKAT146CT-ND - Cut Tape (CT) DTC123JKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123JKAT146 |
Description | TRANS PREBIAS NPN 50V 0.1A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123JKAT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.10800 | ¥11.08 |
| 100 | ¥0.68470 | ¥68.47 |
| 500 | ¥0.50046 | ¥250.23 |
| 1,000 | ¥0.44068 | ¥440.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36455 | ¥1,093.65 |
| 6,000 | ¥0.32605 | ¥1,956.30 |
| 9,000 | ¥0.30642 | ¥2,757.78 |
| 15,000 | ¥0.28433 | ¥4,264.95 |
| 21,000 | ¥0.27123 | ¥5,695.83 |
| 30,000 | ¥0.25850 | ¥7,755.00 |
| 75,000 | ¥0.23053 | ¥17,289.75 |
| 150,000 | ¥0.21325 | ¥31,987.50 |
| 300,000 | ¥0.19872 | ¥59,616.00 |




