
DTC123JCAHZGT116 | |
|---|---|
DigiKey Part Number | 846-DTC123JCAHZGT116TR-ND - Tape & Reel (TR) 846-DTC123JCAHZGT116CT-ND - Cut Tape (CT) 846-DTC123JCAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123JCAHZGT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package SST3 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC123JCAT116 | Rohm Semiconductor | 2,701 | DTC123JCAT116CT-ND | ¥1.98000 | Parametric Equivalent |
| DTC123JKAT146 | Rohm Semiconductor | 44,196 | DTC123JKAT146CT-ND | ¥1.90000 | Parametric Equivalent |
| RN1405,LF | Toshiba Semiconductor and Storage | 2,040 | RN1405LFCT-ND | ¥1.65000 | Parametric Equivalent |
| RN1405,LXHF | Toshiba Semiconductor and Storage | 5,500 | 264-RN1405LXHFCT-ND | ¥2.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.50500 | ¥15.05 |
| 100 | ¥0.93780 | ¥93.78 |
| 500 | ¥0.69088 | ¥345.44 |
| 1,000 | ¥0.61074 | ¥610.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.50855 | ¥1,525.65 |
| 6,000 | ¥0.45696 | ¥2,741.76 |
| 9,000 | ¥0.43064 | ¥3,875.76 |
| 15,000 | ¥0.40105 | ¥6,015.75 |
| 21,000 | ¥0.38352 | ¥8,053.92 |
| 30,000 | ¥0.36647 | ¥10,994.10 |



