
NSR0530P2T5G | |
|---|---|
DigiKey Part Number | NSR0530P2T5GOSTR-ND - Tape & Reel (TR) NSR0530P2T5GOSCT-ND - Cut Tape (CT) NSR0530P2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0530P2T5G |
Description | DIODE SCHOTTKY 30V 500MA SOD923 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0530P2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.34000 | ¥13.40 |
| 100 | ¥0.88730 | ¥88.73 |
| 500 | ¥0.65312 | ¥326.56 |
| 1,000 | ¥0.55736 | ¥557.36 |
| 2,000 | ¥0.51349 | ¥1,026.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.35914 | ¥2,873.12 |
| 16,000 | ¥0.35559 | ¥5,689.44 |
| 24,000 | ¥0.34087 | ¥8,180.88 |
| 40,000 | ¥0.28057 | ¥11,222.80 |










