MFRC52202HN1,151 | ||
---|---|---|
DigiKey Part Number | 568-8603-ND | |
Manufacturer | ||
Manufacturer Product Number | MFRC52202HN1,151 | |
Description | IC RFID READER 13.56MHZ 32HVQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 3.3V 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MFRC52202HN1,151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.72000 | ¥57.72 |
10 | ¥52.90900 | ¥529.09 |
25 | ¥48.09920 | ¥1,202.48 |
80 | ¥43.28938 | ¥3,463.15 |
230 | ¥39.68174 | ¥9,126.80 |
490 | ¥36.07443 | ¥17,676.47 |
980 | ¥32.46694 | ¥31,817.60 |