MFRC52202HN1,115 | ||
---|---|---|
DigiKey Part Number | 568-15200-2-ND - Tape & Reel (TR) 568-15200-1-ND - Cut Tape (CT) 568-15200-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MFRC52202HN1,115 | |
Description | IC RFID READER 13.56MHZ 32HVQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 3.3V 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MFRC52202HN1,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.29000 | ¥58.29 |
10 | ¥53.42600 | ¥534.26 |
25 | ¥48.56960 | ¥1,214.24 |
100 | ¥43.71230 | ¥4,371.23 |
250 | ¥40.06984 | ¥10,017.46 |
500 | ¥36.42718 | ¥18,213.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥32.78447 | ¥49,176.71 |