LFXTAL036075BULK | |
---|---|
DigiKey Part Number | 1923-1787-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL036075BULK |
Description | CRYSTAL 27.1200MHZ 10PF TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL036075BULK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.47900 | ¥24.79 |
50 | ¥2.22980 | ¥111.49 |
100 | ¥1.98190 | ¥198.19 |
500 | ¥1.88268 | ¥941.34 |
1,000 | ¥1.74460 | ¥1,744.60 |