NLASB3157MTR2G | ||
---|---|---|
DigiKey Part Number | NLASB3157MTR2GOSTR-ND - Tape & Reel (TR) NLASB3157MTR2GOSCT-ND - Cut Tape (CT) NLASB3157MTR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLASB3157MTR2G | |
Description | IC SWITCH SPDT X 1 7OHM 6WDFN | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 7Ohm 6-WDFN (1.2x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | NLASB3157MTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.2ns, 3.5ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WDFN (1.2x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.41360 | ¥60.34 |
100 | ¥1.62790 | ¥162.79 |
250 | ¥1.34732 | ¥336.83 |
500 | ¥1.23486 | ¥617.43 |
1,000 | ¥0.92618 | ¥926.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87005 | ¥2,610.15 |
6,000 | ¥0.81393 | ¥4,883.58 |
15,000 | ¥0.74657 | ¥11,198.55 |
30,000 | ¥0.71850 | ¥21,555.00 |
75,000 | ¥0.70166 | ¥52,624.50 |