NCV97200MW33R2G | |
---|---|
DigiKey Part Number | 488-NCV97200MW33R2GTR-ND - Tape & Reel (TR) 488-NCV97200MW33R2GCT-ND - Cut Tape (CT) 488-NCV97200MW33R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV97200MW33R2G |
Description | IC PMIC MULTI-OUTPUT 20QFNW |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 2 Output 20-QFNW (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Voltage - Input | 4.1V ~ 40V | |
Number of Outputs | 2 | |
Voltage - Output | 3.3V, 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFNW (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.99000 | ¥33.99 |
10 | ¥30.54100 | ¥305.41 |
25 | ¥28.87560 | ¥721.89 |
100 | ¥23.74210 | ¥2,374.21 |
250 | ¥21.30364 | ¥5,325.91 |
500 | ¥20.53356 | ¥10,266.78 |
1,000 | ¥17.06858 | ¥17,068.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥16.42687 | ¥65,707.48 |