LT1027BCN8-5#PBF | |
---|---|
DigiKey Part Number | LT1027BCN8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1027BCN8-5#PBF |
Description | IC VREF SERIES 0.05% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 15 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1027BCN8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 2ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 10µVrms | |
Voltage - Input | 8V ~ 40V | |
Current - Supply | 3.5mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.70000 | ¥124.70 |
10 | ¥114.57800 | ¥1,145.78 |
50 | ¥109.82800 | ¥5,491.40 |
100 | ¥96.76770 | ¥9,676.77 |
250 | ¥92.01824 | ¥23,004.56 |
500 | ¥86.08174 | ¥43,040.87 |
1,000 | ¥78.95775 | ¥78,957.75 |