NCV8537MN180R2G | ||
---|---|---|
DigiKey Part Number | NCV8537MN180R2GOSTR-ND - Tape & Reel (TR) NCV8537MN180R2GOSCT-ND - Cut Tape (CT) NCV8537MN180R2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCV8537MN180R2G | |
Description | IC REG LINEAR 1.8V 500MA 10DFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV8537MN180R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.62V @ 500mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.21600 | ¥122.16 |
25 | ¥11.51920 | ¥287.98 |
100 | ¥9.21660 | ¥921.66 |
250 | ¥8.06452 | ¥2,016.13 |
500 | ¥7.83418 | ¥3,917.09 |
1,000 | ¥6.22129 | ¥6,221.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.99091 | ¥17,972.73 |
6,000 | ¥5.76047 | ¥34,562.82 |