QTH-040-01-F-D-DP | ||
---|---|---|
DigiKey Part Number | 612-QTH-040-01-F-D-DP-ND | |
Manufacturer | ||
Manufacturer Product Number | QTH-040-01-F-D-DP | |
Description | CONN DIFF ARRAY PLG 80P SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Connector Differential Pair Array, Male Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | QTH-040-01-F-D-DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.24000 | ¥122.24 |
48 | ¥99.99500 | ¥4,799.76 |
96 | ¥94.43917 | ¥9,066.16 |
480 | ¥80.55131 | ¥38,664.63 |
960 | ¥73.88506 | ¥70,929.66 |