NCV333ASQ3T2G | |
---|---|
DigiKey Part Number | NCV333ASQ3T2GOSTR-ND - Tape & Reel (TR) NCV333ASQ3T2GOSCT-ND - Cut Tape (CT) NCV333ASQ3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV333ASQ3T2G |
Description | IC OPAMP ZERO-DRIFT 1 CIRC SC88A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCV333ASQ3T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 350 kHz | |
-3db Bandwidth | 60 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 28µA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.79700 | ¥67.97 |
25 | ¥6.38360 | ¥159.59 |
100 | ¥4.83780 | ¥483.78 |
250 | ¥4.11748 | ¥1,029.37 |
500 | ¥3.91158 | ¥1,955.79 |
1,000 | ¥2.98525 | ¥2,985.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.77933 | ¥8,337.99 |
6,000 | ¥2.67640 | ¥16,058.40 |
15,000 | ¥2.57346 | ¥38,601.90 |
30,000 | ¥2.54798 | ¥76,439.40 |