MER3DAH-AU_R1_007A1 | |
---|---|
DigiKey Part Number | 3757-MER3DAH-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-MER3DAH-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-MER3DAH-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MER3DAH-AU_R1_007A1 |
Description | 200V,SUPER FAST RECOVERY RECTIFI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 31pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥1.97040 | ¥197.04 |
500 | ¥1.82424 | ¥912.12 |
1,000 | ¥1.24051 | ¥1,240.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14197 | ¥3,425.91 |
6,000 | ¥1.09454 | ¥6,567.24 |
9,000 | ¥0.98508 | ¥8,865.72 |
30,000 | ¥0.97049 | ¥29,114.70 |
75,000 | ¥0.91212 | ¥68,409.00 |