NCP59748MN1ADJTBG | |
---|---|
DigiKey Part Number | NCP59748MN1ADJTBGOSTR-ND - Tape & Reel (TR) NCP59748MN1ADJTBGOSCT-ND - Cut Tape (CT) NCP59748MN1ADJTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59748MN1ADJTBG |
Description | IC REG LINEAR POS ADJ 1.5A 10DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP59748MN1ADJTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.165V @ 1.5A | |
Current - Output | ||
PSRR | 50dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.51300 | ¥135.13 |
25 | ¥12.75080 | ¥318.77 |
100 | ¥10.20010 | ¥1,020.01 |
250 | ¥8.92520 | ¥2,231.30 |
500 | ¥8.67006 | ¥4,335.03 |
1,000 | ¥6.88510 | ¥6,885.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.63009 | ¥19,890.27 |
6,000 | ¥6.37508 | ¥38,250.48 |