RTQ2522AGQW(2) | |
---|---|
DigiKey Part Number | 1028-RTQ2522AGQW(2)TR-ND - Tape & Reel (TR) 1028-RTQ2522AGQW(2)CT-ND - Cut Tape (CT) 1028-RTQ2522AGQW(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2522AGQW(2) |
Description | IC REG LINEAR POS ADJ 2A 10WDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.15V @ 2A | |
Current - Output | ||
Current - Supply (Max) | 2 mA | |
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08500 | ¥120.85 |
25 | ¥11.40200 | ¥285.05 |
100 | ¥9.71390 | ¥971.39 |
250 | ¥9.12116 | ¥2,280.29 |
500 | ¥7.98098 | ¥3,990.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.61283 | ¥9,919.24 |
3,000 | ¥6.15680 | ¥18,470.40 |
7,500 | ¥5.92876 | ¥44,465.70 |
10,500 | ¥5.70073 | ¥59,857.67 |