


NCP59152DSADJR4G | |
|---|---|
DigiKey Part Number | NCP59152DSADJR4GOSTR-ND - Tape & Reel (TR) NCP59152DSADJR4GOSCT-ND - Cut Tape (CT) NCP59152DSADJR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59152DSADJR4G |
Description | IC REG LIN POS ADJ 1.5A D2PAK-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP59152DSADJR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.5V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Error Flag | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | D2PAK-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.70000 | ¥20.70 |
| 10 | ¥15.39800 | ¥153.98 |
| 25 | ¥14.06400 | ¥351.60 |
| 100 | ¥12.59770 | ¥1,259.77 |
| 250 | ¥11.89824 | ¥2,974.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥11.23394 | ¥8,987.15 |
| 1,600 | ¥10.92976 | ¥17,487.62 |
| 2,400 | ¥10.77743 | ¥25,865.83 |
| 4,000 | ¥10.60872 | ¥42,434.88 |
| 5,600 | ¥10.51004 | ¥58,856.22 |
| 8,000 | ¥10.41520 | ¥83,321.60 |








