


NCP59302DSADJR4G | |
|---|---|
DigiKey Part Number | NCP59302DSADJR4GOSTR-ND - Tape & Reel (TR) NCP59302DSADJR4GOSCT-ND - Cut Tape (CT) NCP59302DSADJR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59302DSADJR4G |
Description | IC REG LINEAR POS ADJ 3A D2PAK-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP59302DSADJR4G Models |
Category | Voltage Dropout (Max) 0.5V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Error Flag |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 13.5V | Supplier Device Package D2PAK-5 |
Voltage - Output (Min/Fixed) 1.24V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.98000 | ¥23.98 |
| 10 | ¥17.92900 | ¥179.29 |
| 25 | ¥16.40760 | ¥410.19 |
| 100 | ¥14.73630 | ¥1,473.63 |
| 250 | ¥13.93860 | ¥3,484.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥12.79740 | ¥10,237.92 |
| 1,600 | ¥12.46071 | ¥19,937.14 |




