


NCP380HSN10AAT1G | |
|---|---|
DigiKey Part Number | NCP380HSN10AAT1GOSTR-ND - Tape & Reel (TR) NCP380HSN10AAT1GOSCT-ND - Cut Tape (CT) NCP380HSN10AAT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380HSN10AAT1G |
Description | IC PWR SWITCH P-CHAN 1:1 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP380HSN10AAT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input High, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.65000 | ¥5.65 |
| 10 | ¥3.99500 | ¥39.95 |
| 25 | ¥3.58280 | ¥89.57 |
| 100 | ¥3.13190 | ¥313.19 |
| 250 | ¥2.91648 | ¥729.12 |
| 500 | ¥2.78626 | ¥1,393.13 |
| 1,000 | ¥2.67916 | ¥2,679.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.54685 | ¥7,640.55 |
| 6,000 | ¥2.48211 | ¥14,892.66 |
| 9,000 | ¥2.44969 | ¥22,047.21 |
| 15,000 | ¥2.41376 | ¥36,206.40 |
| 21,000 | ¥2.39277 | ¥50,248.17 |
| 30,000 | ¥2.37259 | ¥71,177.70 |











